CR0603-FX-33R0EPF
vs
CRCW060333R0FKTA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Factory Lead Time |
12 Weeks
|
|
Construction |
Rectangular
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.45 mm
|
|
Package Length |
1.6 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.8 mm
|
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
33 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
0603
|
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
|
Working Voltage |
75 V
|
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare CR0603-FX-33R0EPF with alternatives