CR0603-FX-21R5ELF vs RMF06FT21R5 feature comparison

CR0603-FX-21R5ELF Bourns Inc

Buy Now Datasheet

RMF06FT21R5 TA-I Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC TA-I TECHNOLOGY CO LTD
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 21.5 Ω 21.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare CR0603-FX-21R5ELF with alternatives

Compare RMF06FT21R5 with alternatives