CR0603-16W-5601FPT
vs
CR0603TT100X5.6K+-1%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Rectangular
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
TR
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
Resistance
5600 Ω
5600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare CR0603-16W-5601FPT with alternatives
Compare CR0603TT100X5.6K+-1% with alternatives