CR0603-16W-47R0FPT-13 vs ERJU03F47R0V feature comparison

CR0603-16W-47R0FPT-13 VENKEL LTD

Buy Now Datasheet

ERJU03F47R0V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Rectangular Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 47 Ω 47 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Terminal Finish PALLADIUM SILVER TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Reference Standard AEC-Q200, IEC60115-8

Compare CR0603-16W-47R0FPT-13 with alternatives

Compare ERJU03F47R0V with alternatives