CR0603-16W-2R4JT vs CR0603-16W-2R4JPT-13 feature comparison

CR0603-16W-2R4JT VENKEL LTD

Buy Now Datasheet

CR0603-16W-2R4JPT-13 VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 2.4 Ω 2.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL PALLADIUM SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare CR0603-16W-2R4JT with alternatives

Compare CR0603-16W-2R4JPT-13 with alternatives