CR0603-16W-115JSNT-13 vs 0603WGJ0115BD feature comparison

CR0603-16W-115JSNT-13 VENKEL LTD

Buy Now Datasheet

0603WGJ0115BD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 1100000 Ω 1100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR0603-16W(G/J TOL) 0603(1/16W,GJ TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare CR0603-16W-115JSNT-13 with alternatives

Compare 0603WGJ0115BD with alternatives