CR0603-10W-473JPT-13
vs
RCA060347K0JNEAIF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, Paper, 13 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
47000 Ω
47000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
PALLADIUM SILVER
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Reference Standard
AEC-Q200
Compare CR0603-10W-473JPT-13 with alternatives
Compare RCA060347K0JNEAIF with alternatives