CR0603-10W-4020FPT vs CDF0603402R1%100PPM/KNP20 feature comparison

CR0603-10W-4020FPT VENKEL LTD

Buy Now Datasheet

CDF0603402R1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD MICROTECH GMBH ELECTRONIC
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e4 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.85 mm
TR, Paper, 7 Inch TR, 13 Inch
0.1 W 0.1 W
70 °C
402 Ω 402 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Palladium/Silver (Pd/Ag) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare CR0603-10W-4020FPT with alternatives

Compare CDF0603402R1%100PPM/KNP20 with alternatives