CR0603-10W-300JT-13
vs
RK73B1JLTP300J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 13 Inch
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
30 Ω
30 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
SMT, 0603
HTS Code
8533.21.00.30
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Compare CR0603-10W-300JT-13 with alternatives
Compare RK73B1JLTP300J with alternatives