CR0603-10W-2871FT-13 vs WR06X2871FGLJ feature comparison

CR0603-10W-2871FT-13 VENKEL LTD

Buy Now Datasheet

WR06X2871FGLJ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VENKEL LTD WALSIN TECHNOLOGY CORP
SMT, 0603 , 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 13 Inch TR, PAPER, 13 INCH
0.1 W 0.1 W
70 °C 70 °C
2870 Ω 2870 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
LASER TRIMMABLE; RATED AC VOLTAGE (V): 75
AEC-Q200

Compare CR0603-10W-2871FT-13 with alternatives

Compare WR06X2871FGLJ with alternatives