CR0603-10W-1R15FT vs AF0603FR-071R15L feature comparison

CR0603-10W-1R15FT VENKEL LTD

Buy Now Datasheet

AF0603FR-071R15L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VENKEL LTD YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
1.15 Ω 1.15 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
ANTI-SULFUR
AEC-Q200

Compare CR0603-10W-1R15FT with alternatives

Compare AF0603FR-071R15L with alternatives