CR0603-10W-1374FT-13 vs WR06W1374FBL feature comparison

CR0603-10W-1374FT-13 VENKEL LTD

Buy Now Datasheet

WR06W1374FBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VENKEL LTD WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 13 Inch BULK
0.1 W 0.1 W
70 °C 70 °C
1370000 Ω 1370000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
FLAME PROOF

Compare CR0603-10W-1374FT-13 with alternatives

Compare WR06W1374FBL with alternatives