CR06-333JV vs RK73B1HTTB333J feature comparison

CR06-333JV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RK73B1HTTB333J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
CHIP CHIP, ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PRESSED PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
33000 Ω 33000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
25 V 25 V
1 1
Yes
STANDARD: MIL-R-55342F
e3
RECTANGULAR PACKAGE
MATTE TIN OVER NICKEL

Compare CR06-333JV with alternatives

Compare RK73B1HTTB333J with alternatives