CR06-201JC vs RC01W201JBG feature comparison

CR06-201JC Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RC01W201JBG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Rectangular RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare CR06-201JC with alternatives

Compare RC01W201JBG with alternatives