CR06-180JC vs CR-01JL6 feature comparison

CR06-180JC Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

CR-01JL6

Part not found

Search for CR-01JL6
Part Life Cycle Code Obsolete
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.05 W
Resistance 18 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V
Base Number Matches 1

Compare CR06-180JC with alternatives