CR06-1303FB vs RC01W1303FTG feature comparison

CR06-1303FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RC01W1303FTG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method BULK TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 130000 Ω 130000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare CR06-1303FB with alternatives

Compare RC01W1303FTG with alternatives