CR05AS-4
vs
2N6565
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
SEMICONDUCTORS LTD
|
Part Package Code |
SOT-89
|
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
0.1 mA
|
0.35 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
1.2 V
|
Holding Current-Max |
3 mA
|
10 mA
|
JESD-30 Code |
R-PSSO-F3
|
|
Leakage Current-Max |
0.1 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
10 A
|
6 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
500 A
|
255 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.79 A
|
|
Repetitive Peak Off-state Voltage |
200 V
|
400 V
|
Repetitive Peak Reverse Voltage |
200 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
11
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
On-State Voltage-Max |
|
1.7 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare CR05AS-4 with alternatives