CR05-15R0-FN vs ERJ1GEF15R0C feature comparison

CR05-15R0-FN ASJ Holdings Limited

Buy Now Datasheet

ERJ1GEF15R0C Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Active Obsolete
ASJ PTE LTD PANASONIC CORP
CHIP CHIP
compliant compliant
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PUNCHED PAPER, 13 INCH TR, PRESSED, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
15 Ω 15 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn)
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
Yes
Panasonic
PRECISION
IEC60115-8

Compare CR05-15R0-FN with alternatives

Compare ERJ1GEF15R0C with alternatives