CR0402TTC50Y536R+-0.5% vs CRCW0402536RDHEDP feature comparison

CR0402TTC50Y536R+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

CRCW0402536RDHEDP Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 536 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.5%
Working Voltage 50 V
Base Number Matches 1 2
Pbfree Code Yes

Compare CR0402TTC50Y536R+-0.5% with alternatives