CR0402TTC50Y53.6K+-0.5% vs RK73G1ELTPS5362D feature comparison

CR0402TTC50Y53.6K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

RK73G1ELTPS5362D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, 13 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 53600 Ω 53600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CR0402TTC50Y53.6K+-0.5% with alternatives

Compare RK73G1ELTPS5362D with alternatives