CR0402TT100Y220K+-5% vs RMC-04224JB feature comparison

CR0402TT100Y220K+-5% Precision Resistive Products Inc

Buy Now Datasheet

RMC-04224JB Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC CINETECH IND CO LTD
Reach Compliance Code unknown unknown
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 220000 Ω 220000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
Series RMC

Compare CR0402TT100Y220K+-5% with alternatives

Compare RMC-04224JB with alternatives