CR0402TT100Y12R+/-1%
vs
D10/CRCW040210012R1%ET7E3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
0.063 W
Rated Temperature
70 °C
Resistance
12 Ω
12 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CR0402TT100Y12R+/-1% with alternatives
Compare D10/CRCW040210012R1%ET7E3 with alternatives