CR0402TC50Y226R+-1% vs CR-02FEA--226R feature comparison

CR0402TC50Y226R+-1% Precision Resistive Products Inc

Buy Now Datasheet

CR-02FEA--226R Viking Tech Corp

Buy Now Datasheet
No Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC VIKING TECH CORP
unknown compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR TR, PAPER, 10 INCH
0.0625 W 0.0625 W
226 Ω 226 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
1% 1%
50 V 50 V
1 1
CHIP
8533.21.00.30
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CR0402TC50Y226R+-1% with alternatives

Compare CR-02FEA--226R with alternatives