CR0402T100Y5.1K+-5% vs RMC04025K15% feature comparison

CR0402T100Y5.1K+-5% Precision Resistive Products Inc

Buy Now Datasheet

RMC04025K15% TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 5100 Ω 5100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series RMC

Compare CR0402T100Y5.1K+-5% with alternatives

Compare RMC04025K15% with alternatives