CR0402T100Y4.99K+-1% vs CR-02FPF--4K99 feature comparison

CR0402T100Y4.99K+-1% Precision Resistive Products Inc

Buy Now Datasheet

CR-02FPF--4K99 Viking Tech Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC VIKING TECH CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 4990 Ω 4990 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series CR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series CR
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CR0402T100Y4.99K+-1% with alternatives

Compare CR-02FPF--4K99 with alternatives