CR0402-16W-2373FPB vs RC73A2W2373FTF feature comparison

CR0402-16W-2373FPB VENKEL LTD

Buy Now Datasheet

RC73A2W2373FTF SMEC Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
VENKEL LTD SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
unknown compliant
EAR99 EAR99
Chip Rectangular
e4 e3
2 2
175 °C 175 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Bulk TR, CARDBOARD
0.063 W 0.1 W
237000 Ω 237000 Ω
FIXED RESISTOR FIXED RESISTOR
CR0402-16W(D,F TOL)
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Palladium/Silver (Pd/Ag) Tin (Sn) - with Nickel (Ni) barrier
1% 1%
50 V 50 V
1 1
, 0402
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare CR0402-16W-2373FPB with alternatives

Compare RC73A2W2373FTF with alternatives