CR0402-16W-22R1FPT-13 vs CQ02WGF221JTEE feature comparison

CR0402-16W-22R1FPT-13 VENKEL LTD

Buy Now Datasheet

CQ02WGF221JTEE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 13 Inch TR, PAPER, 7 INCH
0.063 W 0.0625 W
70 °C 70 °C
22.1 Ω 22.1 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
PALLADIUM SILVER Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
ANTI-SULFUR
AEC-Q200

Compare CR0402-16W-22R1FPT-13 with alternatives

Compare CQ02WGF221JTEE with alternatives