CR0402-16W-1400FPT vs CRGCQ0402F140R feature comparison

CR0402-16W-1400FPT VENKEL LTD

Buy Now Datasheet

CRGCQ0402F140R TE Connectivity

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD TE CONNECTIVITY LTD
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.063 W 0.0625 W
70 °C 70 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
PALLADIUM SILVER Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
AEC-Q200

Compare CR0402-16W-1400FPT with alternatives

Compare CRGCQ0402F140R with alternatives