CR0402-16W-1180FSNT-13 vs MCR01PZPIF1180 feature comparison

CR0402-16W-1180FSNT-13 VENKEL LTD

Buy Now Datasheet

MCR01PZPIF1180 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD ROHM CO LTD
Reach Compliance Code not_compliant compliant
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 13 Inch BULK
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 118 Ω 118 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR0402-16W(F TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Qualifications AEC-Q200
Additional Feature STANDARD: TS 16949
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR0402-16W-1180FSNT-13 with alternatives

Compare MCR01PZPIF1180 with alternatives