CR0402-10W-1130FT-13 vs RC0402FR-13113RP feature comparison

CR0402-10W-1130FT-13 VENKEL LTD

Buy Now Datasheet

RC0402FR-13113RP YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD YAGEO CORP
compliant compliant
EAR99 EAR99
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 13 Inch TR, Paper, 13 Inch
0.1 W 0.0625 W
70 °C 70 °C
113 Ω 113 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
CHIP
8533.21.00.30
LASER TRIMMABLE

Compare CR0402-10W-1130FT-13 with alternatives

Compare RC0402FR-13113RP with alternatives