CR04-750JB vs RK73B1FLTC750J feature comparison

CR04-750JB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RK73B1FLTC750J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.12 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method BULK TR, PRESSED/PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W 0.03 W
Rated Temperature 70 °C 70 °C
Resistance 75 Ω 75 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 15 V 15 V
Base Number Matches 1 1
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-R-55342F
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CR04-750JB with alternatives

Compare RK73B1FLTC750J with alternatives