CR04-682JVK vs RK73B1FLTC682J feature comparison

CR04-682JVK Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RK73B1FLTC682J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.12 mm 0.12 mm
Package Length 0.4 mm 0.4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method Tape, Paper TR, PRESSED/PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W 0.03 W
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Rohs Code No
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e0
Rated Temperature 70 °C
Reference Standard MIL-R-55342F
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CR04-682JVK with alternatives

Compare RK73B1FLTC682J with alternatives