CR04-1242FE vs CR04-1242FV feature comparison

CR04-1242FE Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

CR04-1242FV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, EMBOSSED, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W 0.03 W
Rated Temperature 70 °C 70 °C
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1

Compare CR04-1242FE with alternatives

Compare CR04-1242FV with alternatives