CR04-1003FV vs RK73H1FTTB1003F feature comparison

CR04-1003FV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RK73H1FTTB1003F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.03 W 0.03 W
Rated Temperature 70 °C
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
JESD-609 Code e3
Series RK73H
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CR04-1003FV with alternatives

Compare RK73H1FTTB1003F with alternatives