CR04-1000FE vs RMCF01005FT1000 feature comparison

CR04-1000FE Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RMCF01005FT1000 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, EMBOSSED, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.03 W 0.03 W
Rated Temperature 70 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare CR04-1000FE with alternatives

Compare RMCF01005FT1000 with alternatives