CR04-000B vs MCR004RZPJ000 feature comparison

CR04-000B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

MCR004RZPJ000 ROHM Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
HOKURIKU ELECTRIC INDUSTRY CO LTD ROHM CO LTD
CHIP SMT, 01005
unknown compliant
EAR99
8533.21.00.30
RATED CURRENT: 3A RATED CURRENT: 0.5A
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.13 mm 0.13 mm
0.4 mm 0.4 mm
SMT SMT
0.2 mm 0.2 mm
BULK TR, EMBOSSED, 7 INCH
0.03 W 0.031 W
70 °C 70 °C
JUMPER JUMPER
01005 01005
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
WRAPAROUND WRAPAROUND
1 1
e3
RECTANGULAR PACKAGE
TIN

Compare CR04-000B with alternatives

Compare MCR004RZPJ000 with alternatives