CR032742F0 vs RPC162742F feature comparison

CR032742F0 Strong Capacitor Co Ltd

Buy Now Datasheet

RPC162742F Dubilier

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STRONG CAPACITOR CO LTD DUBILIER
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 27400 Ω 27400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR0603F RPC
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Packing Method TR, Paper, 7 Inch
Terminal Finish Tin (Sn)

Compare CR032742F0 with alternatives

Compare RPC162742F with alternatives