CR0201J511P05
vs
CR06TR511J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
Tape, Paper
TR
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
510 Ω
510 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR0201(J,K)
CR
Size Code
0201
0201
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Construction
Chip
Compare CR0201J511P05 with alternatives
Compare CR06TR511J with alternatives