CR0201F7K15P10 vs RK73H1HTTC7151F feature comparison

CR0201F7K15P10 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RK73H1HTTC7151F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 7 Inch TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 7150 Ω 7150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 0201 0201
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Manufacturer KOA Speer
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR0201F7K15P10 with alternatives

Compare RK73H1HTTC7151F with alternatives