CR0201F115RD50 vs RMSW06-1150FB feature comparison

CR0201F115RD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RMSW06-1150FB Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD KAMAYA ELECTRIC CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method Box BULK
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 115 Ω 115 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 0201 0201
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR0201F115RD50 with alternatives

Compare RMSW06-1150FB with alternatives