CR0201F113RD50
vs
CR0201F113RP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
Box
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
113 Ω
113 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR
CR
Size Code
0201
0201
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare CR0201F113RD50 with alternatives
Compare CR0201F113RP10 with alternatives