CR01005-32W-47R0FPT-13 vs ERJXGNF47R0U feature comparison

CR01005-32W-47R0FPT-13 VENKEL LTD

Buy Now Datasheet

ERJXGNF47R0U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, Paper, 13 Inch TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.03 W 0.031 W
Rated Temperature 70 °C 70 °C
Resistance 47 Ω 47 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Package Description SMT, 01005
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature PRECISION
Reference Standard IEC60115-8

Compare CR01005-32W-47R0FPT-13 with alternatives

Compare ERJXGNF47R0U with alternatives