CR01005-32W-32R4FPT
vs
RM01F32R4CT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
SMT, 01005
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.13 mm
0.13 mm
Package Length
0.4 mm
0.4 mm
Package Style
SMT
SMT
Package Width
0.2 mm
0.2 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.031 W
0.0312 W
Rated Temperature
70 °C
70 °C
Resistance
32.4 Ω
32.4 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
01005
01005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
PALLADIUM SILVER
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
15 V
15 V
Base Number Matches
1
1
JESD-609 Code
e3
Compare CR01005-32W-32R4FPT with alternatives
Compare RM01F32R4CT with alternatives