CR01005-32W-23R7FT-13 vs RC005B23R7FBL feature comparison

CR01005-32W-23R7FT-13 VENKEL LTD

Buy Now Datasheet

RC005B23R7FBL Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, Paper, 13 Inch Bulk
Rated Power Dissipation (P) 0.031 W 0.0313 W
Rated Temperature 70 °C 70 °C
Resistance 23.7 Ω 23.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE

Compare CR01005-32W-23R7FT-13 with alternatives

Compare RC005B23R7FBL with alternatives