CR-E5JL5
vs
CR04-102JVK
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Construction |
|
Rectangular
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.12 mm
|
Package Length |
|
0.4 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
0.2 mm
|
Packing Method |
|
Tape, Paper
|
Rated Power Dissipation (P) |
|
0.03 W
|
Resistance |
|
1000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
01005
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
250 ppm/°C
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
5%
|
Working Voltage |
|
15 V
|
Base Number Matches |
|
1
|
|
|
|
Compare CR04-102JVK with alternatives