CR-E5FL5--12R7
vs
RM01F12R7CT
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
|
SMT, 01005
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.13 mm
|
Package Length |
|
0.4 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.2 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
|
0.0312 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
12.7 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
01005
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
300 ppm/°C
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
1%
|
Working Voltage |
|
15 V
|
Base Number Matches |
|
2
|
|
|
|
Compare RM01F12R7CT with alternatives