CR-12FLF--200K
vs
RGC2512FTD200K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VIKING TECH CORP
STACKPOLE ELECTRONICS INC
Package Description
CHIP
SMT, 2512
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.1 mm
3.15 mm
Packing Method
BULK
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
200000 Ω
200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
SEMI PRECISION
Compare CR-12FLF--200K with alternatives
Compare RGC2512FTD200K with alternatives