CR-10JPF vs CLF121011K5%100PPM/KKB4 feature comparison

CR-10JPF

Part not found

Search for CR-10JPF

CLF121011K5%100PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 3.15 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Blister Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 11000 Ω
Resistor Type FIXED RESISTOR
Series CLF
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare CLF121011K5%100PPM/KKB4 with alternatives