CR-10FPF--47R5 vs RC1210FR-1347R5L feature comparison

CR-10FPF--47R5 Viking Tech Corp

Buy Now Datasheet

RC1210FR-1347R5L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VIKING TECH CORP YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 15.959 15.36411
Category CO2 Kg 4.54 4.54
CO2 72.45386 69.7530594
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2015-12-17 2024-01-23
CAS Accounted for Wt 99 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 13463-67-7, 1317-36-8, 1333-86-4 7440-02-0
EFUP 15 10
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.22
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series CR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method BULK TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 47.5 Ω 47.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LASER TRIMMABLE

Compare CR-10FPF--47R5 with alternatives

Compare RC1210FR-1347R5L with alternatives