CR-10FPB--37R4 vs 239073553749L feature comparison

CR-10FPB--37R4 Viking Tech Corp

Buy Now Datasheet

239073553749L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP YAGEO CORP
CHIP SMT, 1210
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 6.35 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.6 mm 3.2 mm
TR, PAPER, 10 INCH TR, PAPER, 13 INCH
0.5 W 0.5 W
70 °C 70 °C
37.4 Ω 37.4 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
LASER TRIMMABLE

Compare CR-10FPB--37R4 with alternatives

Compare 239073553749L with alternatives